Omron A16 Series Illuminated Push Button LED Light, Green LED, IP66, IP67, IP69K
- RS Stock No.:
- 215-5264
- Mfr. Part No.:
- A165L-AGY
- Brand:
- Omron
Subtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.15 |
*price indicative
- RS Stock No.:
- 215-5264
- Mfr. Part No.:
- A165L-AGY
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Push Button LED Light | |
| Illuminated | Yes | |
| Series | A16 | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button LED Light | ||
Illuminated Yes | ||
Series A16 | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
This Omron Pushbutton LED, from the series A16, is square in shape and used with the Pushbuttons of the same range.
It is RoHS compliant
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Siemens 3SU1 Series Illuminated Push Button Switch Green LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
- Schneider Electric Harmony Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony Series Push Button Head Panel Green LED IP67, IP69K