RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.44

(exc. GST)

$44.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.44
10 - 49$39.74
50 - 99$38.72
100 - 499$37.67
500 +$30.99

*price indicative

RS Stock No.:
811-8418
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Red

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Actuator Style

Flat

Switch Configuration

SPDT

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
TW

Anti Vandal 16mm Push Button Switches


Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.

Stainless steel construction

Ring illumination in a choice of 5 colours

12V or 24V led options

IP67 above panel protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy