RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Yellow LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8433
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.01 | - |
| 10 - 49 | $38.53 | $4.80 |
| 50 - 99 | $37.82 | $59.50 |
| 100 - 499 | $37.09 | $192.00 |
| 500 + | $30.54 | $4,235.00 |
*price indicative
- RS Stock No.:
- 811-8433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Latching Yellow LED Push Button Switch, IP65, IP67, 16 mm Diameter, Panel Mounting
This latching push-button switch from RS PRO is suitable for turning electrical equipment on and off in a wide range of industrial settings. It's fitted inside a robust stainless steel enclosure that can withstand physical force without being destroyed, so it's protected against vandalism. Typical applications for this type of switch include security dashboards and intercom panels.
The front panel of the unit has an IP67 rating, meaning it's protected from sprays of water, dirt and other small particles. This means you can rest assured that it will operate reliably, even in demanding environments such as dusty or wet manufacturing plants.
The switch's electrical contacts are made from silver-plated copper alloy, which is extremely conductive and oxidation-resistant for optimal performance. This material is also very hardwearing, ensuring a long service life.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
