RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Green LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8405
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.50
(exc. GST)
$48.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 100 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.50 | - |
| 10 - 49 | $42.28 | 4% |
| 50 - 99 | $40.16 | 9% |
| 100 - 499 | $38.15 | 14% |
| 500 + | $36.25 | 18% |
*price indicative
- RS Stock No.:
- 811-8405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65, IP67 250 V ac
