Otto P9 Series Illuminated Push Button Switch, Momentary, Panel, SPDT, Red LED, IP68S, 28 V dc 115 V ac
- RS Stock No.:
- 811-8045
- Mfr. Part No.:
- LP9-11231F21
- Brand:
- Otto
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 811-8045
- Mfr. Part No.:
- LP9-11231F21
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | P9 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | PC Pin | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -55°C | |
| Actuator Style | Flush | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series P9 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type PC Pin | ||
IP Rating IP68S | ||
Minimum Operating Temperature -55°C | ||
Actuator Style Flush | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- US
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Note
The LED operating voltage is 12 Vdc
Related links
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Green LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
