Otto P9 Series Illuminated Push Button Switch, Momentary, Panel, SPDT, Green LED, IP68S, 28 V dc 115 V ac
- RS Stock No.:
- 811-8036
- Mfr. Part No.:
- LP9-11231G22
- Brand:
- Otto
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.26
(exc. GST)
$36.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.26 | - |
| 10 - 24 | $32.84 | 1% |
| 25 - 99 | $32.08 | 3% |
| 100 - 199 | $31.22 | 6% |
| 200 + | $30.40 | 8% |
*price indicative
- RS Stock No.:
- 811-8036
- Mfr. Part No.:
- LP9-11231G22
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | P9 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| LED Colour | Green | |
| IP Rating | IP68S | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Flush | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series P9 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
LED Colour Green | ||
IP Rating IP68S | ||
Contact DC Voltage 28V dc | ||
Actuator Style Flush | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Note
The LED operating voltage is 12 Vdc
- RS Stock No. 8117976
- Mfr. Part No. LP9-31231G22
Each
$33.26
- RS Stock No. 8118073
- Mfr. Part No. LP9-21231F21
Each
$33.26
- RS Stock No. 0512897
- Mfr. Part No. P9213125W
Each
$26.06
- RS Stock No. 0512910
- Mfr. Part No. P9213126W
Each
$26.06
Related links
- Otto P9 Series Illuminated Push Button Switch Panel Green LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac











