Otto Illuminated Push Button Switch, Panel Black, SPDT, IP68S
- RS Stock No.:
- 811-8033
- Mfr. Part No.:
- LP9-11231J22
- Brand:
- Otto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-8033
- Mfr. Part No.:
- LP9-11231J22
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Push Button Style | Dome | |
| Terminal Type | PC Pin | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Push Button Style Dome | ||
Terminal Type PC Pin | ||
IP Rating IP68S | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Note
The LED operating voltage is 12 Vdc
Related links
- Otto Illuminated Push Button Switch Panel Mount Green LED, IP68S
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Green LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68, 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 28 V dc 115 V ac
