EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 240 V
- RS Stock No.:
- 811-4110
- Distrelec Article No.:
- 301-27-207
- Mfr. Part No.:
- 82-6551.1123
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.77
(exc. GST)
$48.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.77 |
| 10 - 24 | $43.24 |
| 25 - 49 | $42.45 |
| 50 - 149 | $41.64 |
| 150 + | $40.89 |
*price indicative
- RS Stock No.:
- 811-4110
- Distrelec Article No.:
- 301-27-207
- Mfr. Part No.:
- 82-6551.1123
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Contact DC Voltage | 240V | |
| Contact AC Voltage | 240V | |
| Switch Configuration | NC, NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Switch Contact Current | 3A | |
| Length | 34.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Contact DC Voltage 240V | ||
Contact AC Voltage 240V | ||
Switch Configuration NC, NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Switch Contact Current 3A | ||
Length 34.5mm | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Blue Colour, Silver Alloy Contacts - 82 Series - 82-6551.1123
See the light and take control of your equipment with this push button switch from EAO. Its blue LED makes it easy to see in dimly lit or dark settings, ensuring your operations can run without a hitch. The silver alloy contacts offer excellent conductivity and resistance to corrosion for a reliable electrical connection. Its IP65 rating means it's dust-tight and resistant to low-pressure water jets, so it can stand up to the elements in demanding industrial environments.
Features & Benefits
• SPDT configuration allows for switching between two different circuits or states for flexibility
• Contact current rating of 1A at 24V DC means it's suitable for use in low-power applications
• Round push button style for user-friendly operation
• Aluminium bezel for resistance to impact and corrosion
• Low operating current of 14mA for energy efficiency
Applications
• Ticket dispensers
• Vending machines
• Security systems
• Elevators
How long will this device last?
This switch has a long mechanical lifespan of over one million operating cycles, meaning it'll be with you for the long haul.
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
