EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc 240 V

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.10

(exc. GST)

$27.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.10-
10 - 24$24.661%
25 - 49$24.014%
50 - 149$23.347%
150 +$22.789%

*price indicative

RS Stock No.:
811-4065
Mfr. Part No.:
82-4551.1126
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Natural

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Blue

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

cUL, UL, CB, CCC

Length

34.5mm

Switch Contact Current

3A

COO (Country of Origin):
CN

EAO Series 82 Illuminated Anti-Vandal Switches


Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction

Flat, convex and raised button types available

Daylight readable illumination

Excellent tactile switching action

Approvals

CE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy