EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 12 V dc 12 V
- RS Stock No.:
- 811-4053
- Distrelec Article No.:
- 301-27-185
- Mfr. Part No.:
- 82-4551.1123
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$34.40
(exc. GST)
$37.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.40 | - |
| 10 - 24 | $33.96 | 1% |
| 25 - 49 | $33.36 | 3% |
| 50 - 149 | $32.76 | 4% |
| 150 + | $32.18 | 6% |
*price indicative
- RS Stock No.:
- 811-4053
- Distrelec Article No.:
- 301-27-185
- Mfr. Part No.:
- 82-4551.1123
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 12V ac | |
| Actuator Style | Flat | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Standards/Approvals | CCC, cUL, UL, CB | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 12V ac | ||
Actuator Style Flat | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Standards/Approvals CCC, cUL, UL, CB | ||
Switch Contact Current 3A | ||
EAO Push Button Switch, 14mA Operating Current, 250V AC Switching Voltage - 82 Series - 82-4551.1123
Manually control your machinery using this push button switch from EAO. As it's a momentary switch, this component only works when it's actively pressed, giving you precise control over short-term functions. Its SPDT configuration means it can operate two circuits at once for increased versatility. The blue LED is easy to see in most lighting conditions, so you can quickly locate your button. It's mounted flush to a panel for protection against damage and accidental activation.
Features & Benefits
• IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes
• Aluminium lens material is resistant to impact and corrosion
• Silver alloy contacts are highly conductive and resistant to corrosion for reliable switching
Applications
• Vending and ticket machines
• Industrial control panels
• Lifts and hoists
• Public transport
How do I install this push button switch?
You'll need a small cutout size of 16mm on your panel to install this push button. You can use the quick-connect terminals to solder it securely to your circuits, making it simple to mount.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 12 V dc 12 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 12 V dc 12 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
