EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP65, IP67, 240 V 230 V ac
- RS Stock No.:
- 811-4009
- Distrelec Article No.:
- 301-27-192
- Mfr. Part No.:
- 82-4571.1000
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$38.34
(exc. GST)
$42.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 173 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.34 | - |
| 10 - 24 | $38.01 | - |
| 25 - 49 | $37.42 | 2% |
| 50 - 149 | $36.72 | 4% |
| 150 + | $36.07 | 5% |
*price indicative
- RS Stock No.:
- 811-4009
- Distrelec Article No.:
- 301-27-192
- Mfr. Part No.:
- 82-4571.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NO, NC | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Legend | B = Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NO, NC | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Legend B = Momentary | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Momentary Switching Action, 16mm Cutout Diameter - 82 Series - 82-4571.1000
Get your machines off to a solid start using this push button switch from EAO. Thanks to its highly conductive silver contacts, you can be sure that it'll provide a stable transmission of current. The dome actuator stays flush to your panel, so you won't accidentally press it when moving around. As the lens and bezel are made of aluminium, the switch is resistant to corrosion and impact for durability in harsh environments. A switching voltage of 250V AC means this unit is just the thing for use in low-voltage applications.
Features & Benefits
• Wide operating temperature range between -30°C and +70°C for use in harsh environments
• Solder terminals for secure, vibration-proof wiring
• Momentary switch operation means it's only actuated when pressed for a high level of control
Applications
• Conveyor belts
• Construction equipment
• Laboratories
• Safety systems
• Vending machines
Can I use this push button switch in damp environments?
Yes, thanks to its IP67 rating, this push button switch is dust-tight and can withstand submersion in 1m of water for up to 30 minutes.
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 230 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc 24
