EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V 250 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.43

(exc. GST)

$36.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.43-
10 - 24$33.021%
25 - 49$32.273%
50 - 149$31.426%
150 +$30.598%

*price indicative

RS Stock No.:
811-4043
Mfr. Part No.:
82-6562.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Natural

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Contact DC Voltage

240V

Actuator Style

Raised Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-30°C

Switch Configuration

NC, NO

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

CB, CCC, cUL, UL

Width

25.2mm

Height

28.5mm

Length

36.3mm

COO (Country of Origin):
CN

EAO Series 82 Anti-Vandal Switches Non-Illuminated


Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction

Flat, convex and raised button types available

Excellent tactile switching action

Approvals

CE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy