EAO 82 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, IP65, IP67, 240 V 250 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$30.43

(exc. GST)

$33.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 413 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.43-
10 - 24$29.941%
25 - 49$29.204%
50 - 149$28.406%
150 +$27.718%

*price indicative

RS Stock No.:
811-4021
Distrelec Article No.:
301-27-200
Mfr. Part No.:
82-5552.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Natural

Illuminated

No

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Flat

Contact DC Voltage

240V

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Switch Configuration

NC, NO

Switch Contact Current

3A

Standards/Approvals

CB, CCC, cUL, UL

Length

34.5mm

Legend

B = Momentary

EAO Momentary Push Button Switch, 19mm Cutout Diameter, 250V AC - 82 Series - 82-5552.1000


Use this momentary push button switch from EAO to control devices in your commercial or industrial workspace. It has a tamperproof design to prevent unauthorised personnel from altering its function. As it's a single pole double throw (SPDT) component, it can be used to control two different circuits for versatility. This device has a 19mm cutout diameter for installation on panels where space is limited. Its momentary switching action means it activates the circuit only when pressed, giving you enhanced control.

Features & Benefits


• Aluminium body material is resistant to corrosion and impact for use in harsh environments

• Silver contacts are conductive and corrosion-resistant for a reliable connection

• IP67 rating for protection against dust and submersion in 1m of water for up to 30 minutes

• Snap-action mechanism for a rapid response

• Screw terminal for a secure electrical connection

Applications


• Heavy-duty roller doors

• Elevators

• Industrial manufacturing

What's the switching voltage of this push button switch?


This push button switch has a switching voltage of 250V AC, making it suitable for use in low-power systems.

EAO Series 82 Anti-Vandal Switches Non-Illuminated


Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction

Flat, convex and raised button types available

Excellent tactile switching action

Approvals

CE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy