Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22 mm Cutout, Black LED, IP66
- RS Stock No.:
- 746-9412
- Mfr. Part No.:
- XB4BA922
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.36
(exc. GST)
$62.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $56.36 | - |
| 3 - 4 | $54.11 | 3% |
| 5 + | $51.85 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9412
- Mfr. Part No.:
- XB4BA922
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric XB4BA922
Schneider Electric | Harmony XB4BA Series | Push Buttons
Features and benefits
Applications -
Standards
Related links
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP69K
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPDT IP66,
