RS Better World

Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22 mm Cutout, Black LED, IP66

Subtotal (1 unit)*

$55.20

(exc. GST)

$60.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-9392
Distrelec Article No.:
303-02-490
Mfr. Part No.:
XB4BA821
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony XB4

Mount Type

Panel

Terminal Type

Screw Clamp

LED Colour

Black

IP Rating

IP66

Actuator Style

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

43mm

Standards/Approvals

EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-5EN/IEC 60947-5-4UL 508JIS C8201-5-1EN/IEC 60947-1JIS C8201-1

Height

53mm

Width

34mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4BA Series | Push Buttons


A selection of Harmony XB4BA series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.

Features and benefits


• Flush style push button, unmarked. Available in red, white, green and black.

• Chromium plated metal with a Zamak fixing collar, durable and easy to maintain.

• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Eco-friendly Green Premium product.

• 18-month manufacturer warranty.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated for further protection against dirt & dust plus high-pressure washer systems typically used in clean down procedures.

• Suitable for use in temperature ranges -40 to 70 ° C.

• CSA, DNV, UL Listed

• EN/IEC 60947-5-1, UL 508 certified.

• NEMA 4 X & NEMA 13 protected for further protection

• CE approval

Applications -


• Energy sectors

• Airports

• Office buildings

Standards

CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy