Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Black LED, IP66
- RS Stock No.:
- 815-2853
- Mfr. Part No.:
- 9001SKR1BH6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.91
(exc. GST)
$125.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.91 |
*price indicative
- RS Stock No.:
- 815-2853
- Mfr. Part No.:
- 9001SKR1BH6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Actuator Style | Octagonal | |
| Length | 45.7mm | |
| Width | 96.5mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 852EN/IEC 60947-1UL 508JIS C 4520CSA C22.2 No 14 | |
| Height | 55.9mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Actuator Style Octagonal | ||
Length 45.7mm | ||
Width 96.5mm | ||
Switch Contact Current 10A | ||
Standards/Approvals EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 852EN/IEC 60947-1UL 508JIS C 4520CSA C22.2 No 14 | ||
Height 55.9mm | ||
Legend Blank | ||
Non Compliant
Type SK Non-Illuminated Push Button Operators - Full Guard
Fully assembled units with corrosion resistant construction specially designed for industrial applications.
Full guard type
Rated for NEMA 4/4X/13 environments without boots
Oil tight, water tight and dust tight
Finger-safe terminals on contact blocks
30 mm diameter mounting hole with positioning notch
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 2 NC IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
