Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Black LED, IP66,
- RS Stock No.:
- 815-1831
- Mfr. Part No.:
- XB4BA25
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$89.54
(exc. GST)
$98.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 83 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $89.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-1831
- Mfr. Part No.:
- XB4BA25
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Black | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Height | 47mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Length | 52mm | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Black | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Height 47mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Length 52mm | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
Non Compliant
- COO (Country of Origin):
- FR
Schneider Electric Push Button, 0.08kg Weight, 22mm Cutout Diameter - Harmony XB4 Series - XB4BA25
• Compact dimensions of 47 (H) x 30 (W) x 52mm (D) make this a space-efficient option
• Operating temperature range between -40°C and +70°C for use in harsh industrial environments
• Silver alloy contacts provide a high level of electrical conductivity
• Free from SVHC, mercury and toxic heavy metals for a more environmentally friendly choice
• Light 0.08kg weight avoids adding unnecessary strain to your system
Applications
Can I attach this unit with a flat-head screwdriver?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel 1 NC IP66
