Schneider Electric Harmony XD2 Series Push Button Switch, Panel, 22 mm Cutout, SPST, IP66, 250 V dc 240 V ac
- RS Stock No.:
- 746-9015
- Mfr. Part No.:
- XD2GA8221
- Brand:
- Schneider Electric
This image is representative of the product range
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$292.43
(exc. GST)
$321.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $292.43 | - |
| 3 - 4 | $280.76 | 3% |
| 5 + | $269.09 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9015
- Mfr. Part No.:
- XD2GA8221
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XD2 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Height | 145mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Panel Cutout Size 22 mm | ||
Series Harmony XD2 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Standards/Approvals No | ||
Height 145mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
XD2 Series Joystick Controllers
Schneider Electric XD2 22mm Range
Related links
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST 125 V dc 240 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP67 IP69K,
- Schneider Electric Harmony Series Push Button Switch Panel SPST 250 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP69K
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout 240 V dc 240 V ac
