Schneider Electric Harmony XB5R Series Push Button Switch, Panel, 22 mm Cutout, CO, 240 V dc 240 V ac
- RS Stock No.:
- 739-8076
- Distrelec Article No.:
- 301-12-096
- Mfr. Part No.:
- XB5RMA04
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$739.59
(exc. GST)
$813.55
(inc. GST)
- RS Stock No.:
- 739-8076
- Distrelec Article No.:
- 301-12-096
- Mfr. Part No.:
- XB5RMA04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5R | |
| Mount Type | Panel | |
| Contact Configuration | CO | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5R | ||
Mount Type Panel | ||
Contact Configuration CO | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony Wireless XB5R Series | Push Buttons
A selection of Harmony XB5R series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Easy installation of the XB5R series now means that you are no longer required to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel.
Features and benefits
• Wireless and batteryless package, containing a push-button, set of caps and receiver.
• Reduction of wiring allows for a quick and easy installation.
• Flexible due to its mobility, giving greater control to operators. Can be used to remotely control machines up to 25 m away.
• Durable, robust design meaning little to no maintenance is required.
• Up to 32 push buttons can be synced to a receiver allowing greater control and flexibility.
• No battery means further benefits for the environment as there is no need for battery maintenance, recharging or recycling.
• Eco-friendly Green Premium product.
• 18-month manufacturer warranty.
Protection ratings & Safety features (See datasheet for further details) -
• CCC, CSA & C-Tick certified.
• EN/IEC 60947-5-1, UL 508 certified.
• CE approval
Applications -
• Conveying systems (automotive, MMM, logistic centers)
• Bottle filling, palletizer (food and beverage industries)
• Building utilities
Approvals
CSA, C-Tick, GOST, UL, ANATEL, SRRC, CE
Standards
IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11
Related links
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Transmitter Panel Green LED, 240 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel IP20 24 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel SPST 250 V dc 240

