RS Better World
Schneider Electric Harmony XB5 Series Radio Control Switch, Panel, 22 mm Cutout, 24 V dc 240 V ac
- RS Stock No.:
- 739-8133
- Mfr. Part No.:
- ZB5RTA432
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$199.27
(exc. GST)
$219.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 739-8133
- Mfr. Part No.:
- ZB5RTA432
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Radio Control Switch | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 36mm | |
| Standards/Approvals | UL1449 FCC part 15 Industry Canada RSS | |
| Height | 108mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Radio Control Switch | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Width 36mm | ||
Standards/Approvals UL1449 FCC part 15 Industry Canada RSS | ||
Height 108mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Radio Control Switch 22.3 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony XB5 Series Radio Control Switch Panel Red LED, 240 V dc 240
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22.3 mm Cutout IP67 24 V
- Schneider Electric Harmony Series Radio Control Switch 22 mm Cutout
- Schneider Electric Harmony XB5R Series Push Button Switch 22.3 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony XB5R Series Push Button Switch 22.3 mm Cutout 24 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch 22.3 mm Cutout, IP65 24 V ac
