RS Better World

Schneider Electric Harmony XB5 Series Radio Control Switch, Panel, 22 mm Cutout, 24 V dc 240 V ac

Subtotal (1 unit)*

$202.98

(exc. GST)

$223.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
739-8130
Mfr. Part No.:
ZB5RTA331
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Radio Control Switch

Panel Cutout Size

22 mm

Series

Harmony XB5

Mount Type

Panel

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Style

Push Button

Maximum Operating Temperature

70°C

Standards/Approvals

No

Switch Contact Current

3A

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric ZB5RTA331


This button head provides an ergonomic interface for controlling your machines It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP30, making it ideal for operation in harsh environments It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly High performance International standards & certifications ( Marine certification, IP65, IP30, Type 4X)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy