RS Better World

Schneider Electric Harmony XB5 Series Radio Control Switch, Spring Return, Panel, 22 mm Cutout, Red LED, 240 V dc 240 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
739-8111
Distrelec Article No.:
303-02-724
Mfr. Part No.:
ZB5RTA4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Radio Control Switch

Switch Operation

Spring Return

Panel Cutout Size

22 mm

Series

Harmony XB5

Mount Type

Panel

LED Colour

Red

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

3mm

Height

41.5mm

Switch Contact Current

3A

Length

43mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric ZB5RTA4


This wireless and batteryless push button is part of the range Harmony XB5R plastic and XB4R metal. It features a transmitter fitted with a fixing collar and a spring return flush push button head with red clipped-in cap. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It weighs 45g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy