RS Better World

Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Red LED

Subtotal (1 unit)*

$161.11

(exc. GST)

$177.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-8169
Distrelec Article No.:
303-02-568
Mfr. Part No.:
XB5AW34M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

Actuator Style

Round

Contact AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70°C

Switch Contact Current

10A

Width

30mm

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14

Length

57mm

Height

42mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

RoHS Status: Exempt

Schneider Electric Harmony XB5 Series Push Button, Illuminated, Round Style - XB5AW34M5


This illuminated push button is a reliable component in the automation and electrical sectors. The push button features a round red design, manufactured from durable plastic, and is designed for panel mounting. With a diameter of 22mm, it integrates well into various control systems while maintaining a streamlined appearance.

Features & Benefits


• Illuminated design enhances visibility in low-light conditions

• Red colour ensures easy identification in control panels

• SPDT configuration supports a variety of applications

• Spring return mechanism provides efficient operation and safety

• Robust construction ensures longevity under rigorous conditions

• Compatible with universal LED light sources for versatile use

Applications


• Used in industrial controls for machinery and equipment

• Employed in lighting systems for quick activation

• Ideal for control panels in HVAC

• Utilised in automation systems for reliable signalling

What are the electrical characteristics of this component?


The component supports a rated supply voltage of 230...240 V AC and operates within a temperature range of -25°C to +70°C, ensuring functionality in various environments. It features screw terminals suitable for cables conforming to EN/IEC 60947-1 standards, allowing easy and secure connections.

How can this button withstand harsh operating conditions?


Its construction allows it to resist high pressure washing up to 7000000 Pa at 55°C, and it meets IP66, IP67, and IP69K standards for moisture and dust protection, ensuring it remains functional in challenging settings.

What is the expected lifespan of this push button?


This button has a mechanical durability of 10 million cycles and an electrical durability of 1 million cycles, making it highly reliable for frequent use in operational settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy