Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPDT,
- RS Stock No.:
- 178-689
- Distrelec Article No.:
- 303-02-569
- Mfr. Part No.:
- XB5AW35B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$187.27
(exc. GST)
$206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $187.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 178-689
- Distrelec Article No.:
- 303-02-569
- Mfr. Part No.:
- XB5AW35B5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Orange | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Orange | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact AC Voltage | 600V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Switch Contact Current | 12A | |
| Length | 57mm | |
| Height | 42mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Orange | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Orange | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact AC Voltage 600V | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 30mm | ||
Switch Contact Current 12A | ||
Length 57mm | ||
Height 42mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Push Button, Illuminated, Yellow - Harmony XB5 Series - XB5AW35B5
Features & Benefits
Applications
How do I install this device?
How durable is this component?
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Blue LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST, Green
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Mount SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Illuminated Push Button 30.5 mm Cutout IP66,
