RS PRO Push Button Switch, Momentary, PCB, SPDT, Red LED, 28 V dc 120 V ac
- RS Stock No.:
- 734-6782
- Distrelec Article No.:
- 304-19-650
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $26.00
View bulk pricing optionsSubtotal (1 unit)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.73 | - |
| 50 - 99 | $10.21 | $26.00 |
| 100 - 249 | $9.72 | $101.00 |
| 250 - 1249 | $9.25 | $370.00 |
| 1250 + | $8.19 | $3,175.00 |
*price indicative
- RS Stock No.:
- 734-6782
- Distrelec Article No.:
- 304-19-650
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| LED Colour | Red | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Cap | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS, Lead-Free | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
LED Colour Red | ||
Contact DC Voltage 28V dc | ||
Actuator Style Cap | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS, Lead-Free | ||
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
Related links
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch Panel DPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
