Schurter Push Button Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP40
- RS Stock No.:
- 708-2872
- Distrelec Article No.:
- 135-07-524
- Mfr. Part No.:
- 1241.6622.5120000
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-2872
- Distrelec Article No.:
- 135-07-524
- Mfr. Part No.:
- 1241.6622.5120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 19 mm | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Distrelec Product Id | 13507524 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 19 mm | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Distrelec Product Id 13507524 | ||
Terminal Type Through Hole | ||
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA
Related links
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
