Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 125/250V ac, IP40
- RS Stock No.:
- 708-2879
- Mfr. Part No.:
- 1241.6622.3120000
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-2879
- Mfr. Part No.:
- 1241.6622.3120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Voltage Rating | 125/250V ac | |
| Push Button Style | Round | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.6622.3120000 | |
| Case Colour | Red | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Voltage Rating 125/250V ac | ||
Push Button Style Round | ||
IP Rating IP40 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.6622.3120000 | ||
Case Colour Red | ||
Terminal Type Through Hole | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Push Button Switch Panel Mount SPDT IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
