Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Panel, 16 mm Cutout Silver, DPDT, IP67
- RS Stock No.:
- 187-3340
- Mfr. Part No.:
- MP0045/1E2RD012S
- Brand:
- Arcolectric (Bulgin) Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3340
- Mfr. Part No.:
- MP0045/1E2RD012S
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder Tag | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
Terminal Type Solder Tag | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Stainless Steel Double Pole Changeover Switches
16mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC
MP0045/1 Low Profile
MP0045/3 Prominent Button
Related links
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch 16 mm Cutout IP67
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V ac,
- Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch Panel DPDT, IP67 250 V ac
- RS PRO Illuminated Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 57M Series Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 57M Series Illuminated Push Button Switch 16 mm Cutout Silver IP67
- Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch Latching Panel Mount DPDT,
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
