Schurter MCS ES 18 Series Push Button Switch, Momentary, Through Hole, 19 mm Cutout, SPST, IP65, IP67, 24 V dc
- RS Stock No.:
- 456-1767
- Mfr. Part No.:
- 1301.9560
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $14.80
View bulk pricing optionsSubtotal (1 unit)*
$59.23
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.23 | - |
| 10 - 19 | $57.75 | $14.80 |
| 20 + | $56.85 | $47.60 |
*price indicative
- RS Stock No.:
- 456-1767
- Mfr. Part No.:
- 1301.9560
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MCS ES 18 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EN, RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MCS ES 18 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EN, RoHS | ||
Switch Contact Current 50mA | ||
Signal Switching Push-button Switch
Stainless steel momentary pushbutton switch
Panel sealed to IP65
Screw terminals
Contact rating: 50mA @ 24V d.c.
Minimum switching voltage: 50mV d.c.
Contact resistance: 10mΩ
Gold contacts
Mechanical life 500000 operations
Electrical life 300000 operations
Depth behind panel 33, max. panel thickness 6mm, panel cut-out 18mm
Related links
- Schurter MCS ES 18 Series Push Button Switch Panel SPST 24 V dc
- Schurter MCS 18 Series Push Button Switch Panel SPST, IP65
- Schurter MCS ES 22 Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS 18 Print Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel SPST 50 V dc 250 V ac
- Schurter MCS 19 Series Push Button Switch 19mm Cutout IP65, IP67
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED 250 V ac
