Idec LAD Series Illuminated Miniature Push Button Switch, Momentary, Panel, 16.2 mm Cutout, Green LED, IP40, IP65 1.5 kV
- RS Stock No.:
- 352-749
- Mfr. Part No.:
- LAD-SGN
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 352-749
- Mfr. Part No.:
- LAD-SGN
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | LAD | |
| Illuminated | Yes | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel | |
| Panel Cutout Size | 16.2 mm | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 1.5 kV ac | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 120 °C | |
| Standards/Approvals | CSA, UL | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 10 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series LAD | ||
Illuminated Yes | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel | ||
Panel Cutout Size 16.2 mm | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 1.5 kV ac | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 120 °C | ||
Standards/Approvals CSA, UL | ||
Switch Configuration On-Off | ||
Switch Contact Current 10 A | ||
Terminal Type Solder | ||
Non Compliant
- COO (Country of Origin):
- JP
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc
Note
Square and round bezel indicators do not include a lens, switch or LED. Suitable lenses need to be ordered separately.
Related links
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT, IP40 125 V ac
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT 24 V dc 125 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED IP65,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
