APEM IP Series Push Button Switch, Momentary, Panel, Yellow LED, IP67, IP69K, 28 V dc 48 V ac
- RS Stock No.:
- 287-3695
- Mfr. Part No.:
- IPR3SAD2LOY
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.35
(exc. GST)
$47.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.35 |
| 5 - 9 | $41.61 |
| 10 - 24 | $40.00 |
| 25 - 49 | $38.52 |
| 50 + | $37.15 |
*price indicative
- RS Stock No.:
- 287-3695
- Mfr. Part No.:
- IPR3SAD2LOY
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | IP | |
| Mount Type | Panel | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series IP | ||
Mount Type Panel | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switch is a high-quality and durable switch with a bushing size of Ø12 mm and a momentary action, this switch is perfect for harsh environments. It is sealed to IP67 and IP69K, ensuring its resistance to dust and water. The tactile feedback and wide variety of configurations offer a versatile and user-friendly experience. Whether you need an illuminated or non-illuminated switch, this product has got you covered. It operates within a wide temperature range of -40 °C to +85 °C (-40 °F to +185 °F), making it suitable for various applications. Apem Components maintains high electrical specifications, including a max. current/voltage rating of 5 A 28 VDC. With its robustness and reliability, It switch is the ideal choice for demanding environments.
Bushing size of Ø12 mm and momentary action
Sealed to IP67 and IP69K for resistance to dust and water
Tactile feedback for a satisfying user experience
Wide variety of configurations for versatility
Flat round actuator for optional marking
Operating temperature range of -40 °C to +85 °C (-40 °F to +185 °F)
Max. current/voltage rating of 5 A 28 VDC for reliable performance
Durable construction ensures long-lasting use
Related links
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IP Series Illuminated Push Button Switch Panel Yellow LED 50 V dc 48 V ac
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IX Series Push Button Switch Panel Green LED IP69K, 28 V dc
- APEM IX Series Push Button Switch Panel IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
