APEM IX Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Yellow LED, IP67, IP69K, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.40

(exc. GST)

$54.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.40
10 - 99$47.40
100 +$39.52

*price indicative

RS Stock No.:
248-5691
Mfr. Part No.:
IXP3S15M
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Yellow

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

12 mm

Series

IX

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Yellow

IP Rating

IP67, IP69K

Actuator Style

Button

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12mm

Height

20.3mm

Standards/Approvals

RoHS

Switch Contact Current

2A

Legend

Blank

COO (Country of Origin):
FR
The APEM’s IX series product is a single pole, 12 mm yellow button pushbutton switch.

Pushbutton switch for harsh environment

Non-illuminated

Normally open (NO)

Compact 12 mm bushing

Tactile effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy