APEM IP Series Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, Yellow LED, IP67, 50 V dc 48 V ac

Get a bulk buy discount

Add 10 more to save $11.00

View bulk pricing options

Subtotal (1 unit)*

$60.82

(exc. GST)

$66.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$60.82-
10 - 49$59.72$11.00
50 - 99$58.18$132.00
100 - 249$56.61$421.00
250 +$55.13$1,422.50

*price indicative

RS Stock No.:
223-975
Mfr. Part No.:
IPC1SAD2L0Y
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

IP

Panel Cutout Size

12 mm

Mount Type

Panel

Terminal Type

Solder

LED Colour

Yellow

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Square

Contact AC Voltage

48V ac

Contact DC Voltage

50V dc

Maximum Operating Temperature

85°C

Switch Configuration

NO, NC, Off-On

Height

16mm

Width

17.5mm

Switch Contact Current

5A

Standards/Approvals

RoHS

Legend

Plunger Marking Available on IBP Models (Symbol 10 mm Max)

COO (Country of Origin):
FR

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent tactile feedback.

Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy