APEM IP Series Push Button Switch, Latching, Panel, 13.6 mm Cutout, Off-On, Blue, Green, Red, White, Yellow LED, IP67,

Get a bulk buy discount

Add 10 more to save $21.40

View bulk pricing options

Subtotal (1 unit)*

$53.41

(exc. GST)

$58.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 December 2026
  • Plus 41 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.41-
10 - 24$51.27$21.40
25 - 49$49.31$102.50
50 - 99$47.49$296.00
100 +$45.76$765.00

*price indicative

RS Stock No.:
287-3691
Distrelec Article No.:
135-52-908
Mfr. Part No.:
IPR1FAD2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

13.6 mm

Series

IP

Mount Type

Panel

Contact Configuration

Off-On

LED Colour

Blue, Green, Red, White, Yellow

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

48V dc

Actuator Style

Round

Contact AC Voltage

48V ac

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Switch Contact Current

300mA

Standards/Approvals

IEC 60529, UL, EN 50102, DIN 40050-9

COO (Country of Origin):
FR
The APEM pushbutton switch is a versatile and reliable option for various applications. With its latching action and compact design, it is suitable for harsh environments and is sealed to IP67 standards.

Features latching action for secure functionality

Compact and flat round actuator for optional marking

Sealed to IP67 for protection against dust and water

Silver and gold plated contact for enhanced durability

Various actuator shapes and colors available for customization options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy