Nidec Components 8 Series Push Button Switch, Momentary, Panel, 6.4 mm Cutout, SPDT, 125 V 125 V ac
- RS Stock No.:
- 180-6930
- Mfr. Part No.:
- 8R1021-N-Z
- Brand:
- Nidec Components
Get a bulk buy discount
Add 375 more to save $123.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$204.95
(exc. GST)
$225.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 22 March 2027
- Plus 25 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 350 | $8.198 | $204.95 | - |
| 375 - 1225 | $7.87 | $196.75 | $123.00 |
| 1250 + | $7.543 | $188.58 | $818.75 |
*price indicative
- RS Stock No.:
- 180-6930
- Mfr. Part No.:
- 8R1021-N-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 8 | |
| Panel Cutout Size | 6.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Actuator Style | Cylinder | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA Approved, UL Listed | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 8 | ||
Panel Cutout Size 6.4 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Actuator Style Cylinder | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA Approved, UL Listed | ||
- COO (Country of Origin):
- CN
Contacts
Silver or gold-plated contacts.
Epoxy resin case
Self-extinguishing epoxy.
Actuator style
Over 30 actuator variations.
Insulation between terminal and ground: 4 mm minimum.
Prevention of flux entry
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
Insulation barrier:
Insulation barrier design between poles helps prevent short-circuiting between poles ensuring high reliability.
Related links
- Nidec Components 8 Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
