Schneider Electric Wiser Series Alarm, 24V dc
- RS Stock No.:
- 276-9173
- Mfr. Part No.:
- EER31500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$342.55
(exc. GST)
$376.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.55 |
*price indicative
- RS Stock No.:
- 276-9173
- Mfr. Part No.:
- EER31500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24V dc | |
| Product Type | Alarm | |
| Height | 84mm | |
| Series | Wiser | |
| Width | 27mm | |
| Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24V dc | ||
Product Type Alarm | ||
Height 84mm | ||
Series Wiser | ||
Width 27mm | ||
Depth 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Wiser Link Control - Pulse, Alarm and Control extension module has Green and red LED for product status. Product is compatible with EM5 Wiser, Contactor and Remote controlled switch for pulse output.
Mercury free
RoHS compliant
Related links
- Schneider Electric Wiser Series Alarm 70 dB @ 1m
- Schneider Electric Wiser Series Wall Timer Relay, 240 V ac 240V ac
- Schneider Electric Wiser Series Sensor Temperature Sensor, Surface Mount
- Schneider Electric Wiser Series Push Button Switch Green IP20, IP21 230 V ac
- Schneider Electric Wiser Gateway, ZigBee
- Schneider Electric Wiser Thermostat
- Schneider Electric Wiser Thermostat 230V ac
- Schneider Electric Wiser Wireless Switch
