RS Better World
Schneider Electric, Flush Green, Red LED Indicator, iIL, 48V ac/dc, IPXX, IP20, Round
- RS Stock No.:
- 791-3118
- Mfr. Part No.:
- A9E18335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.97
(exc. GST)
$87.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $79.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3118
- Mfr. Part No.:
- A9E18335
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 48V ac/dc | |
| Product Type | Indicator | |
| Pilot Light Colour | Green, Red | |
| Series | iIL | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IPXX, IP20 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 48V ac/dc | ||
Product Type Indicator | ||
Pilot Light Colour Green, Red | ||
Series iIL | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IPXX, IP20 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Bezel Material Metal | ||
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light
Related links
- Schneider Electric Flush Red LED Indicator IP20, Round
- Schneider Electric Flush Yellow LED Indicator IP20, Round
- Schneider Electric Flush White LED Indicator IP20, Round
- Schneider Electric Flush Blue LED Indicator IP20, Round
- Schneider Electric Flush White LED Indicator IPXX, Round
- Schneider Electric DIN Rail Green LED Indicator IPXX, Round
- Schneider Electric DIN Rail Green IP2X, Round
- Schneider Electric DIN Rail Green LED Indicator Round
