Eaton Push Button Switch, Panel Mount, 23 mm Cutout White, IP66, IP67, IP69K

Subtotal (1 unit)*

$27.67

(exc. GST)

$30.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.67

*price indicative

RS Stock No.:
272-2182
Mfr. Part No.:
216662 M22S-DH-W-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

23mm

Series

Eaton Moeller

Mount Type

Panel Mount

Push Button Actuation

Momentary Spring Return

Push Button Colour

White

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22.5mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

CSA-C22.2 No. 94-91, CSA Class No.:3211-03, UL NKCR, UL 508, LR, CE CSA 012528, DNV GL, VDE 0660, IEC/EN 60947-5, UL E29184, CSA CSA-C22.2 No. 14-05, UL IEC/EN 60947

Body Material

Plastic

COO (Country of Origin):
DE
The Eaton Moeller series M22 pushbutton that has extended classical design and fitted with front ring. It has black bezel colour and plastic bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy