Eaton Push Button Switch, 22.50 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-6590
- Mfr. Part No.:
- 220921 M22-DG-X
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$43.29
(exc. GST)
$47.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $43.29 |
| 5 - 9 | $41.99 |
| 10 + | $37.78 |
*price indicative
- RS Stock No.:
- 276-6590
- Mfr. Part No.:
- 220921 M22-DG-X
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.50mm | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL File No.:E29184, CSA, IEC/EN 60947, CE, DNV, VDE 0660, CSA File No.:012528, RoHS, LR, UL, UL Category Control No.:NKCR, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, GL, UL 508, CSA-C22.2 No. 94-91 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 22.50mm | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL File No.:E29184, CSA, IEC/EN 60947, CE, DNV, VDE 0660, CSA File No.:012528, RoHS, LR, UL, UL Category Control No.:NKCR, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, GL, UL 508, CSA-C22.2 No. 94-91 | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Push Button Diameter, 22.50mm Cut-out Diameter - 220921 M22-DG-X
Features and Benefits:
• Momentary spring-return action enables momentary control tasks
• IP67/IP69K rating protects against dust and high-pressure washdowns
• Mechanical life of 5,000,000 operations supports high-duty cycles
• Operating range -25°C to 70°C suits varied thermal environments
Applications
• Ideal for marine equipment meeting DNV and GL requirements
• Used with switchgear assemblies requiring UL508 compliance
• Can be used for hygienic wash-down systems needing IP69K
• Suitable for panels requiring RoHS, CE and VDE certified components
