Eaton Push Button Switch, Panel Mount, 23 mm Cutout Black, IP66, IP67, IP69K
- RS Stock No.:
- 272-2183
- Mfr. Part No.:
- 216664 M22S-DRH-S
- Brand:
- Eaton
Subtotal (1 unit)*
$39.50
(exc. GST)
$43.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $39.50 |
*price indicative
- RS Stock No.:
- 272-2183
- Mfr. Part No.:
- 216664 M22S-DRH-S
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 23mm | |
| Push Button Actuation | Switching Function Latching | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22.5mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CSA CE UL File No.:E29184 CSA-C22.2 No. 94-91 IEC/EN 60947 VDE 0660 CSA File No.:012528 UL UL Category Control No.:NKCR IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA Class No.:3211-03 DNV GL LR | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 23mm | ||
Push Button Actuation Switching Function Latching | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22.5mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CSA CE UL File No.:E29184 CSA-C22.2 No. 94-91 IEC/EN 60947 VDE 0660 CSA File No.:012528 UL UL Category Control No.:NKCR IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA Class No.:3211-03 DNV GL LR | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch Panel IP67, IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
