Eaton Push Button Switch, Panel Mount, 31 mm Cutout Green, IP66, IP67, IP69

Subtotal (1 unit)*

$50.79

(exc. GST)

$55.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.79

*price indicative

RS Stock No.:
272-1379
Mfr. Part No.:
188087 M30I-FD-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

31mm

Series

Eaton Moeller

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67, IP69

Minimum Operating Temperature

-25°C

Push Button Diameter

30.5mm

Push Button Material

Metal

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC 60068-2-78, GL, IEC/EN 60947, CSA, DNV, UL 508, VDE 0660, IEC/EN 60068-2-27, IEC/EN 60947-5, IEC 60068-2-30, CSA-C22.2 No. 14-05 and 94-M91

Body Material

Metal

COO (Country of Origin):
DE
The Eaton Moeller series M22 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has stainless steel bezel colour and metal bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy