Eaton M22 Series Illuminated Illuminated Push Button, Maintained, Screw, 22.5 mm Cutout, Green LED, IP66, IP67, IP69
- RS Stock No.:
- 242-961
- Mfr. Part No.:
- 188027 M30I-FDRL-G
- Brand:
- Eaton
Subtotal (1 unit)*
$69.59
(exc. GST)
$76.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.59 |
*price indicative
- RS Stock No.:
- 242-961
- Mfr. Part No.:
- 188027 M30I-FDRL-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Maintained | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660 IECEN 60947 CSA 0158 CSA Class .: 110 DNV UL E9184 GL IECEN 609475 UL CSAC. . 1405 and 94M91 CE UL NKCR UL CSA | |
| Width | 46mm | |
| Height | 30mm | |
| Length | 36mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Illuminated Push Button | ||
Switch Operation Maintained | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660 IECEN 60947 CSA 0158 CSA Class .: 110 DNV UL E9184 GL IECEN 609475 UL CSAC. . 1405 and 94M91 CE UL NKCR UL CSA | ||
Width 46mm | ||
Height 30mm | ||
Length 36mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator, part of the Moeller series M30, is designed to combine functionality with a sleek aesthetic. Encased in a robust stainless-steel bezel, it offers exceptional durability alongside a flat front design, ideal for various applications. Its green illumination facilitates easy visibility in low-light environments, ensuring users can quickly identify the control point. Built to withstand a range of environmental conditions, including extreme temperatures and humid atmospheres, this actuator is perfect for both industrial and commercial settings. The actuator boasts a mechanical lifespan of up to 1,000,000 operations, ensuring long-lasting performance. The versatility of the stay-put/spring-return function, which can be adjusted directly on the device, caters to specific operational requirements, making it a reliable choice for users seeking efficiency and reliability in their control systems.
Illuminated for enhanced visibility in dark environments
Robust stainless-steel bezel offers superior durability
Flat front design enhances aesthetic appeal and functionality
Rated for IP66, IP67, and IP69, providing robust protection against dust and water
Mechanical lifespan of 1,000,000 operations ensures longevity
Stay-put/spring-return functionality can be modified on the device
Compatible with SmartWire-DT for integrated connectivity
Versatile mounting position accommodates various installation needs
Stylish green actuator colour compliments modern control setups
Multiple certifications including VDE, IEC, and CE affirm safety standards
Related links
- Eaton M30 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton M22 Series Illuminated Push Button Switch 30.5 mm Cutout IP66 IP69
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton M22 Series Push Button Switch 30.5 mm Cutout IP66 IP69
- Eaton M22 Series Illuminated Push Button Switch 30.5 mm Cutout IP67, IP69K
