LEMO B Dust Cap, Shell Size 1B IP50 Rated, Polyoxymethylene
- RS Stock No.:
- 736-050
- Mfr. Part No.:
- BRR.1B.200.BSG
- Brand:
- LEMO
Get a bulk buy discount
Add 10 more to save $21.10
View bulk pricing optionsSubtotal (1 unit)*
$26.46
(exc. GST)
$29.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 03 December 2026
- Plus 50 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.46 | - |
| 10 + | $24.35 | $21.10 |
*price indicative
- RS Stock No.:
- 736-050
- Mfr. Part No.:
- BRR.1B.200.BSG
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Dust Cap | |
| Shell Size | 1B | |
| Sub Type | Dust Cap | |
| Series | B | |
| IP Rating | IP50 | |
| Material | Polyoxymethylene | |
| Cord Included | No | |
| Colour | Grey | |
| For Use With | ERN and EG Receptacle or PSA and PK Fixed Receptacle | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Dust Cap | ||
Shell Size 1B | ||
Sub Type Dust Cap | ||
Series B | ||
IP Rating IP50 | ||
Material Polyoxymethylene | ||
Cord Included No | ||
Colour Grey | ||
For Use With ERN and EG Receptacle or PSA and PK Fixed Receptacle | ||
The LEMO Cap Spring Loaded Dust Cap provides essential protection for your receptacles against debris and environmental ingress. Engineered with a Durable grey polyoxymethylene Shell and a robust stainless steel spring, it ensures reliable performance across diverse technical domains from aerospace to medical sectors.
Integrated silicone gasket for IP50 rated sealing
Operational temperature range from -55 to +100 degrees Celsius
Corrosion resistant nickel plated brass axes
Related links
- LEMO B Dust Cap Polyoxymethylene
- LEMO 1B MIL 1344A Male/Female Dust Cap IP50 Rated Polyetheretherketone, Stainless
- LEMO 1B MIL 1344A Male/Female Dust Cap IP66 IP68 with Brass Chrome Plated Finish
- LEMO 2S MIL 1344A Male/Female Dust Cap IP50 IP68 with Brass Chrome Plated Finish,
- LEMO 0B MIL-G-45204C Female Dust Cap IP66 IP54 with Nickel Finish, Metal
- LEMO 1S Dust Cap Polysulfone
- LEMO 0S Dust Cap, Shell Size 0
- Phoenix Contact QPD PSK 5X2 Dust Cap IP50 Rated, Plastic
