Idec HW Series Illuminated Push Button Switch, Panel Mount Yellow, SPST, IP20, IP65

Subtotal (1 unit)*

$71.75

(exc. GST)

$78.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.75

*price indicative

RS Stock No.:
269-3011
Mfr. Part No.:
HW1L-M101Q4Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Series

HW

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP20, IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

23.5mm

Maximum Operating Temperature

80°C

Push Button Material

Plastic

Standards/Approvals

No

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
JP
The Idec illuminated momentary action pushbutton has round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.

Finger safe IP20 contacts

Tamperproof construction

Worldwide approvals

Each
$28.22
Each
$47.97
Each
$66.87
  • RS Stock No. 0346986
  • Mfr. Part No. ZB5AV5D4
Each
$144.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy