APEM ASSY Series Push Button Switch, SMP Polymer, 21.8 mm Cutout, Blue LED
- RS Stock No.:
- 267-5147
- Mfr. Part No.:
- ASSY 03626
- Brand:
- APEM
Subtotal (1 unit)*
$81.03
(exc. GST)
$89.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.03 |
*price indicative
- RS Stock No.:
- 267-5147
- Mfr. Part No.:
- ASSY 03626
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | SMP Polymer | |
| Illuminated | No | |
| Panel Cutout Size | 21.8 mm | |
| Series | ASSY | |
| LED Colour | Blue | |
| Height | 48.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation SMP Polymer | ||
Illuminated No | ||
Panel Cutout Size 21.8 mm | ||
Series ASSY | ||
LED Colour Blue | ||
Height 48.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Push Button Switch is a ASSY 036XX series push button switch. This switch is made with plain blue colour. There is no any marking on it.
Available with 2 pole
48.80 mm total height
24 mm total diameter
Sealed push button switches
Related links
- APEM ASSY Series Push Button Switch 21.8 mm Cutout, Red LED
- APEM ASSY Series Push Button Switch 21.8 mm Cutout, Black LED
- APEM 1300 Series Push Button Switch Bushing DPST, 30 V dc 30 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 2 CO 600 V ac
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw 1 CO
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Red LED, IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST 125 V dc 240 V
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout Red LED 125 V
