Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NO, 22 mm Cutout, 1 NO, Black LED, IP65 240

Subtotal (1 unit)*

$19.64

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship
Units
Per unit
1 +$19.64

*price indicative

RS Stock No.:
260-9856
Mfr. Part No.:
XA2EH021
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Push Button Switch

Switch Operation

NO

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Contact Configuration

1 NO

LED Colour

Black

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-60°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

80°C

Standards/Approvals

GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1

Length

67.7mm

Height

42mm

Width

30mm

Legend

NO

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush black pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. This is a plastic pushbutton with a metallic-look ring design bezel. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.

Can mount in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy