Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NO, 22 mm Cutout, 1 NO, Black LED, IP65 240
- RS Stock No.:
- 260-9828
- Mfr. Part No.:
- XA2EA21
- Brand:
- Schneider Electric - Easy Series
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-9828
- Mfr. Part No.:
- XA2EA21
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Push Button Switch | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | XA2 | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| LED Colour | Black | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -60°C | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 54.7mm | |
| Standards/Approvals | CE, IEC 60947-1, IEC 60947-5-1 | |
| Height | 42mm | |
| Width | 30mm | |
| Legend | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Push Button Switch | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series XA2 | ||
Panel Cutout Size 22 mm | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
LED Colour Black | ||
IP Rating IP65 | ||
Minimum Operating Temperature -60°C | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Length 54.7mm | ||
Standards/Approvals CE, IEC 60947-1, IEC 60947-5-1 | ||
Height 42mm | ||
Width 30mm | ||
Legend NO | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Black LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Green LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Red LED, IP65 240 V
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Black LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
