Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NO, 22 mm Cutout, 1 NO, Black LED, IP65

Subtotal (1 unit)*

$96.47

(exc. GST)

$106.12

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +$96.47

*price indicative

RS Stock No.:
260-9832
Mfr. Part No.:
XA2EA3351
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Switch Operation

NO

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Contact Configuration

1 NO

LED Colour

Black

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

54.7mm

Height

42mm

Width

30mm

Standards/Approvals

GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1

Legend

Arrow

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color.

Impact resistant, dust resistant, water resistant and vibration resistant

Suitable for operation in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy