Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Blue, Green, Red

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-7107
Mfr. Part No.:
3-137-094
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM illuminated

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Flat

LED Colour

Blue, Green, Red

IP Rating

IP40

Contact DC Voltage

30V dc

Actuator Style

Button

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

CE, REACH, RoHS, UKCA

Legend

Blank

The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.

High quality material

Long life span

Color marking

Related links