TE Connectivity KISSLING TS Series Push Button Switch, On-Off, Through Hole, 3PDT, IP6K9K, 32 V dc

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$86.85

(exc. GST)

$95.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 20 November 2026
  • Plus 50 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$86.85-
10 - 49$83.943%
50 - 99$82.125%
100 - 249$77.7610%
250 +$69.3920%

*price indicative

RS Stock No.:
252-7533
Mfr. Part No.:
TS-221-GE11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

On-Off

Illuminated

No

Series

KISSLING TS

Mount Type

Through Hole

Contact Configuration

3PDT

Terminal Type

Solder

IP Rating

IP6K9K

Contact DC Voltage

32V dc

Actuator Style

Button

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Switch Configuration

On-Off

Switch Contact Current

5A

Length

69mm

Height

48mm

Width

29.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The TE connectivity push button switches with three pole - double throw configuration. The push button switch is characterized by its IP6K9K sealing rating

and its high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions.

Central thread & flange mounting options

DIN Connector

Solder pins or flying lead electrical connection options

Various actuator colors available both with or without function symbols

Indicator light option (integrated LED)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy